2. LED Lighting Components
                                                                                                    3. LED Modules
                                                                                                    4. Single Colour LED Modules
                                                                                                    Print Page

                                                                                                    ILH-SG01-SICB-SC221-WIR200.

                                                                                                    LED Module, 125° Angle, OSLON Signal 1 PowerStar Series, Converted Blue, 71 lm, 3.25 V, Star

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INTELLIGENT LED SOLUTIONS ILH-SG01-SICB-SC221-WIR200.
                                                                                                    ManufacturerINTELLIGENT LED SOLUTIONS
                                                                                                    Manufacturer Part NoILH-SG01-SICB-SC221-WIR200.
                                                                                                    Order Code4723184
                                                                                                    Product RangeOSLON Signal 1 PowerStar Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    30 In Stock

                                                                                                    Need more?

                                                                                                    30 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$85.910
                                                                                                    5+HK$76.560
                                                                                                    10+HK$69.320
                                                                                                    50+HK$62.820
                                                                                                    100+HK$56.320
                                                                                                    250+HK$54.720
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$85.91
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ManufacturerINTELLIGENT LED SOLUTIONS
                                                                                                    Manufacturer Part NoILH-SG01-SICB-SC221-WIR200.
                                                                                                    Order Code4723184
                                                                                                    Product RangeOSLON Signal 1 PowerStar Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeOSLON Signal 1 PowerStar Series
                                                                                                    LED ColourConverted Blue
                                                                                                    Wavelength Typ-
                                                                                                    Luminous Flux @ Test71lm
                                                                                                    Supply Voltage3.25V
                                                                                                    Power Module ConfigurationStar
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Luminous Flux @ Max-
                                                                                                    Power Rating1.01W
                                                                                                    Forward Current @ Test350mA
                                                                                                    LED Module TypeBoard + LED + Connecting Wire
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    OSLON Signal 1 PowerStar Series

                                                                                                    Wavelength Typ

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    3.25V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Luminous Flux @ Max

                                                                                                    -

                                                                                                    Forward Current @ Test

                                                                                                    350mA

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    LED Colour

                                                                                                    Converted Blue

                                                                                                    Luminous Flux @ Test

                                                                                                    71lm

                                                                                                    Power Module Configuration

                                                                                                    Star

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Power Rating

                                                                                                    1.01W

                                                                                                    LED Module Type

                                                                                                    Board + LED + Connecting Wire

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85414100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.001