Print Page
ILH-SG04-SICB-SC221-WIR200.
LED Module, OSLON Signal 4 PowerStar Series, Converted Blue, 284 lm, 13 V, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SG04-SICB-SC221-WIR200.
Order Code4723177
Product RangeOSLON Signal 4 PowerStar Series
Technical Datasheet
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$155.560 |
5+ | HK$144.910 |
10+ | HK$136.010 |
50+ | HK$133.640 |
100+ | HK$128.910 |
250+ | HK$102.470 |
Price for:Each
Minimum: 1
Multiple: 1
HK$155.56
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SG04-SICB-SC221-WIR200.
Order Code4723177
Product RangeOSLON Signal 4 PowerStar Series
Technical Datasheet
Product RangeOSLON Signal 4 PowerStar Series
LED ColourConverted Blue
Wavelength Typ-
Luminous Flux @ Test284lm
Supply Voltage13V
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating4.04W
Forward Current @ Test350mA
LED Module TypeBoard + LED + Connecting Wire
Technical Specifications
Product Range
OSLON Signal 4 PowerStar Series
Wavelength Typ
-
Supply Voltage
13V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Converted Blue
Luminous Flux @ Test
284lm
Power Module Configuration
Star
Operating Temperature Max
125°C
Power Rating
4.04W
LED Module Type
Board + LED + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001