Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Connectors
                      Print Page

                      MS27468T23B53S

                      Circular Connector, MIL-DTL-38999 Series I, Jam Nut Receptacle, 53 Contacts, Crimp Socket, Bayonet

                      ITT CANNON MS27468T23B53S
                      ITT CANNON MS27468T23B53S
                      ITT CANNON MS27468T23B53S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerITT CANNON
                      Manufacturer Part NoMS27468T23B53S
                      Order Code1977426
                      Product RangeMS27468 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerITT CANNON
                      Manufacturer Part NoMS27468T23B53S
                      Order Code1977426
                      Product RangeMS27468 Series
                      Technical Datasheet

                      Data Sheet

                      Military SpecificationMIL-DTL-38999 Series I
                      Product RangeMS27468 Series
                      Circular Connector Shell StyleJam Nut Receptacle
                      No. of Contacts53Contacts
                      Circular Contact TypeCrimp Socket
                      Coupling StyleBayonet
                      Insert Arrangement23-53
                      Connector Body MaterialAluminium Alloy Body
                      Connector Body PlatingOlive Drab Chromate over Cadmium
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      Insert RotationN
                      Service ClassEnvironmentally Sealed
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The MS27468T23B53S from ITT Cannon is MIL-DTL-38999 Series I jam nut receptacle with 53 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.

                      • High reliability, moisture and corrosion resistant
                      • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
                      • 500 mating cycles, IP67 environmental protection
                      • Operates at extreme temperature range of -65°C to +200°C
                      • Minimum insulation resistance is 5000Mohm
                      • Scoop proof to eliminate the possibility of contact damage
                      • Quick mating, three-point bayonet coupling and 5 key/keyway mating
                      • Self locking connector system, breakaway lanyard release style
                      • Aluminium alloy body material with olive drab chromate over cadmium plating
                      • Copper alloy crimp socket contacts with gold plating

                      Applications

                      Aerospace, Defence, Military, Industrial

                      Technical Specifications

                      Military Specification

                      MIL-DTL-38999 Series I

                      Circular Connector Shell Style

                      Jam Nut Receptacle

                      Circular Contact Type

                      Crimp Socket

                      Insert Arrangement

                      23-53

                      Connector Body Plating

                      Olive Drab Chromate over Cadmium

                      Contact Plating

                      Gold

                      Service Class

                      Environmentally Sealed

                      Product Range

                      MS27468 Series

                      No. of Contacts

                      53Contacts

                      Coupling Style

                      Bayonet

                      Connector Body Material

                      Aluminium Alloy Body

                      Contact Material

                      Copper Alloy

                      Insert Rotation

                      N

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.