Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSA50C100QB
Order Code1572498
Product RangeDSA50
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSA50C100QB
Order Code1572498
Product RangeDSA50
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage100V
Average Forward Current25A
Forward Voltage Max720mV
Forward Surge Current230A
Operating Temperature Max175°C
Diode Case StyleTO-3P
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeDSA50
Qualification-
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
25A
Forward Surge Current
230A
Diode Case Style
TO-3P
Reverse Recovery Time
-
Product Range
DSA50
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
720mV
Operating Temperature Max
175°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005