2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Test Equipment Cable Assemblies
                      Print Page

                      7078-TRX-20

                      Test Cable Assembly, Triax Cable, Keithley SMUs, Matrix Card

                      KEITHLEY 7078-TRX-20
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part No7078-TRX-20
                      Order Code2672713
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$4,149.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$4,149.64
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part No7078-TRX-20
                      Order Code2672713
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeTriax Cable
                      For Use WithKeithley SMUs, Matrix Card
                      Product Range-
                      SVHCNo SVHC (20-Jun-2016)

                      Product Overview

                      7078-TRX-20 is a 6m low noise triax cable terminated at both ends in 3-slot male triax connectors. It is suitable for use with the 237, 2635A, 2636A SMUs, 6220, 6221, 6487 picoammeters and 6514, 6517A and 6517B electrometers.

                      • Working voltage of 600Vpeak centre conductor to inner shield
                      • Working voltage of 1,300Vpeak centre conductor and inner shield to outer shell
                      • 1A maximum current
                      • 1 ohm contact resistance

                      Technical Specifications

                      Accessory Type

                      Triax Cable

                      Product Range

                      -

                      For Use With

                      Keithley SMUs, Matrix Card

                      SVHC

                      No SVHC (20-Jun-2016)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 7078-TRX-20

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85442000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (20-Jun-2016)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.226796