Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
4000 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
4000+ | HK$0.148 |
20000+ | HK$0.099 |
40000+ | HK$0.098 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
HK$592.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C153K5RACAUTO
Order Code4209460
Technical Datasheet
Capacitance0.015µF
Capacitance Tolerance± 10%
Product Length1.6mm
Operating Temperature Max125°C
Technical Specifications
Capacitance
0.015µF
Product Length
1.6mm
Capacitance Tolerance
± 10%
Operating Temperature Max
125°C
Technical Docs (3)
Alternatives for C0603C153K5RACAUTO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093