2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Other Test Accessories
                      Print Page

                      Y1154A

                      Test Accessory, Distribution Board

                      KEYSIGHT TECHNOLOGIES Y1154A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoY1154A
                      Order Code3262812
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$838.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$838.54
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoY1154A
                      Order Code3262812
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeDistribution Board
                      For Use WithKeysight Two 87222, L7222C Transfer Switches & Six N181X SPDT Switches
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Y1154A is a 34945EXT distribution board for two 87222, L7222C transfer switches and six N181x SPDT switches. The Y1150A-Y1155A distribution board enables simple connections to the external switches. The distribution boards plug into the 34945EXT and are used to route the power and control signals from the driver module to the switches using standard cables.

                      Technical Specifications

                      Accessory Type

                      Distribution Board

                      Product Range

                      -

                      For Use With

                      Keysight Two 87222, L7222C Transfer Switches & Six N181X SPDT Switches

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.074843