2. Batteries & Chargers
                      3. Battery Contacts
                      Print Page

                      3001

                      Battery Contact, Coin Cell - 12mm, PCB Pins, Phosphor Bronze, Nickel Plated Contacts

                      KEYSTONE 3001
                      KEYSTONE 3001
                      KEYSTONE 3001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSTONE
                      Manufacturer Part No3001
                      Order Code908642
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerKEYSTONE
                      Manufacturer Part No3001
                      Order Code908642
                      Technical Datasheet

                      Data Sheet

                      Alternatives for 3001

                      1 Product Found

                      Product Overview

                      The 3001 is a through-hole mount Holder for use with 12mm coin cell. The 3001 features economical, positive bottom through-hole retainer contacts, phosphor bronze with tin nickel-plated contacts. It is compatible with BR1216, CR1216, BR1220, CL1220, CR1220 and BR1225 batteries.

                      Applications

                      Power Management

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.004