2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Pliers
                      5. Pliers
                      Print Page

                      35 32 115 ESD

                      Pliers, 115mm Length, Round Point Jawed ESD Electronic

                      KNIPEX 35 32 115 ESD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKNIPEX
                      Manufacturer Part No35 32 115 ESD
                      Order Code875764
                      Also Known AsGTIN UPC EAN: 4003773024859
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      5 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$375.740
                      5+HK$309.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$375.74
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKNIPEX
                      Manufacturer Part No35 32 115 ESD
                      Order Code875764
                      Also Known AsGTIN UPC EAN: 4003773024859
                      Technical Datasheet

                      Data Sheet

                      Plier StyleRound Nose
                      Overall Length115mm
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      Precision pliers for fine assembly work, e g. in electronics and fine mechanics. Load-optimised for a more direct feel when working. For gripping, holding and bending. Electrically discharging handles - dissipative. Sturdy, zero backlash box joint. Smooth ground gripping surfaces. Soft transitions- no sharp edges. Low-friction double spring for gentle and even opening. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Narrow sleeves pulled up to the head of the pliers enable the tool to be guided securely and comfortably, also between thumb and index finger. With two-colour dual component grips, black/grey. Ball bearing chrome steel.

                      Technical Specifications

                      Plier Style

                      Round Nose

                      Product Range

                      -

                      Overall Length

                      115mm

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82032000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.072575