2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Electronic
                                                                                                  Print Page

                                                                                                  78 91 125

                                                                                                  Cutter, Electronics, 125 mm, Shear, 1.6 mm, 64 °

                                                                                                  KNIPEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KNIPEX 78 91 125
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No78 91 125
                                                                                                  Order Code1343522
                                                                                                  Also Known AsGTIN UPC EAN: 4003773065081
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  2 Delivery in 3-4 Business Days(UK stock)
                                                                                                  QuantityPrice
                                                                                                  1+HK$382.530
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  HK$382.53
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KNIPEX
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No78 91 125
                                                                                                  Order Code1343522
                                                                                                  Also Known AsGTIN UPC EAN: 4003773065081
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cutter Type-
                                                                                                  Overall Length125mm
                                                                                                  Cut TypeShear
                                                                                                  Cutting Capacity Max1.6mm
                                                                                                  Cutting Edge Hardness64°
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Ground, very sharp cutting edges without bevel. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. Precision shaped tips cut wires resting on a board from 0.2 mm dia.. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue. With opening spring and opening limiter. Precision ground cutting edges with very small bevel suitable also for hard wire. With lead catcher - no uncontrolled loss of cut wire ends. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Special tool steel, burnished.

                                                                                                  Technical Specifications

                                                                                                  Cutter Type

                                                                                                  -

                                                                                                  Cut Type

                                                                                                  Shear

                                                                                                  Cutting Edge Hardness

                                                                                                  64°

                                                                                                  Overall Length

                                                                                                  125mm

                                                                                                  Cutting Capacity Max

                                                                                                  1.6mm
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
                                                                                                  Germany
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:82032000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.063