2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermocouples, Thermocouple Wires & Connectors
                      6. Thermocouple Wire
                      Print Page

                      XF-1653-FAR

                      Thermocouple Wire, IEC, PTFE Insulated, Twin Twisted Pair, Type K, 7 x 0.2mm, 25 m

                      LABFACILITY XF-1653-FAR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLABFACILITY
                      Manufacturer Part NoXF-1653-FAR
                      Order Code3582325
                      Also Known AsWK-303-D
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$2,277.350
                      5+HK$2,259.960
                      10+HK$2,242.560
                      25+HK$2,225.160
                      50+HK$2,041.120
                      100+HK$1,890.980
                      Price for:Reel of 1
                      Minimum: 1
                      Multiple: 1
                      HK$2,277.35
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLABFACILITY
                      Manufacturer Part NoXF-1653-FAR
                      Order Code3582325
                      Also Known AsWK-303-D
                      Technical Datasheet

                      Data Sheet

                      Thermocouple Wire TypeK
                      Length - Imperial82ft
                      Length - Metric25m
                      No. of Max Strands x Strand Size7 x 0.2mm
                      Wire Gauge-
                      Conductor Area CSA0.219mm²
                      Conductor TypeStranded
                      Colour Code StandardIEC
                      InsulationPTFE (Polytetrafluoroethylene)
                      Operating Temperature Min-75°C
                      Operating Temperature Max260°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Thermocouple Wire Type

                      K

                      Length - Metric

                      25m

                      Wire Gauge

                      -

                      Conductor Type

                      Stranded

                      Insulation

                      PTFE (Polytetrafluoroethylene)

                      Operating Temperature Max

                      260°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Length - Imperial

                      82ft

                      No. of Max Strands x Strand Size

                      7 x 0.2mm

                      Conductor Area CSA

                      0.219mm²

                      Colour Code Standard

                      IEC

                      Operating Temperature Min

                      -75°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.16