2. Audio Visual
                                                                                                    3. Antennas
                                                                                                    4. RF Antennas
                                                                                                    Print Page

                                                                                                    DBA6927C1-FSMAF

                                                                                                    Whip Antenna, 1.71GHz to 2.7GHz, 2.5 VSWR, 2.2dBi Gain, Linear Polarisation, SMA Connector

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LAIRD EXTERNAL ANTENNAS DBA6927C1-FSMAF
                                                                                                    ManufacturerLAIRD EXTERNAL ANTENNAS
                                                                                                    Manufacturer Part NoDBA6927C1-FSMAF
                                                                                                    Order Code3014018
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$109.280
                                                                                                    5+HK$102.530
                                                                                                    10+HK$94.300
                                                                                                    50+HK$89.810
                                                                                                    100+HK$88.470
                                                                                                    250+HK$86.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$109.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerLAIRD EXTERNAL ANTENNAS
                                                                                                    Manufacturer Part NoDBA6927C1-FSMAF
                                                                                                    Order Code3014018
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Antenna TypeWhip
                                                                                                    Frequency Min1.71GHz
                                                                                                    Frequency Max2.7GHz
                                                                                                    Gain2.2dBi
                                                                                                    VSWR2.5
                                                                                                    Input Power3W
                                                                                                    Input Impedance50ohm

                                                                                                    Technical Specifications

                                                                                                    Antenna Type

                                                                                                    Whip

                                                                                                    Frequency Max

                                                                                                    2.7GHz

                                                                                                    VSWR

                                                                                                    2.5

                                                                                                    Input Impedance

                                                                                                    50ohm

                                                                                                    Frequency Min

                                                                                                    1.71GHz

                                                                                                    Gain

                                                                                                    2.2dBi

                                                                                                    Input Power

                                                                                                    3W

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85291095
                                                                                                    US ECCN:5A991.g
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.06