Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No518, 65ML
Order Code1370178
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLOCTITE
Manufacturer Part No518, 65ML
Order Code1370178
Technical Datasheet
Sealant Applications-
Volume65ml
Product Overview
Instant self-forming gaskets provide a perfect seal between components, with maximum face-to-face contact, eliminating flange face corrosion. A low-pressure seal is formed immediately on assembly, with a full cure in 24 hours giving a joint that will not shrink, crack or relax. No shimming effect - controlled tolerances, no need for re-torquing.
- Fills all voids - reduces the need for a fine surface finish
- Replaces conventional gaskets - reduces inventory
- Single part - easy and clean to use
- Reduces inventory costs – no need for large inventory of cut gaskets
- Parts can be disassembled evenly even after extended service
- Resists high pressure when fully cured
- Reduces process costs – eliminates manual assembly of conventional gaskets
- Perfect seal between components with maximum face to face contact eliminating flange face corrosion
Technical Specifications
Sealant Applications
-
Volume
65ml
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08