2. Chemicals & Adhesives
                      3. Sealants
                      Print Page

                      5999, 300ML

                      Sealant, Oxime Silicone, Gasketing, Cartridge, Grey, 300 ml

                      LOCTITE 5999, 300ML
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLOCTITE
                      Manufacturer Part No5999, 300ML
                      Order Code3438584
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$814.220
                      10+HK$753.150
                      20+HK$717.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$814.22
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLOCTITE
                      Manufacturer Part No5999, 300ML
                      Order Code3438584
                      Technical Datasheet

                      Data Sheet

                      Sealant TypeOxime Silicone
                      Sealant ApplicationsGasketing
                      Volume300ml

                      Product Overview

                      LOCTITE® 5999 is a grey, thixotropic, oxime silicone sealant paste intended for gasketing design, service, manufacture, and rebuild tasks in automotive powertrain applications. As a thixotropic product, migration of the liquid is reduced after application to the substrate.

                      • Non-corrosive and blow-out resistant
                      • Cures by room temperature vulcanising and is tack-free in minutes
                      • Reduced liquid migration after application

                      Technical Specifications

                      Sealant Type

                      Oxime Silicone

                      Volume

                      300ml

                      Sealant Applications

                      Gasketing

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:35061000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.500766