2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. DIN Connectors
                      Print Page

                      SGV 80

                      DIN Audio / Video Connector, 8 Contacts, Plug, Panel Mount, Solder, Silver Plated Contacts

                      LUMBERG SGV 80
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLUMBERG
                      Manufacturer Part NoSGV 80
                      Order Code1200137
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerLUMBERG
                      Manufacturer Part NoSGV 80
                      Order Code1200137
                      Technical Datasheet

                      Data Sheet

                      GenderPlug(View Associated Connectors)
                      Connector MountingPanel Mount
                      Contact TerminationSolder
                      Contact PlatingSilver Plated Contacts
                      Connector Body MaterialPlastic Body
                      Product Range-

                      Product Overview

                      The SGV 80 is a 8-pole Chassis Plug with threaded joint. This rear mounting plug has GF polyamide insulating body, pre-copper and nickel-plated die-cast zinc housing, pre-nickeled and gold-plated CuZn contact pins. It mates with KV and WKV sockets.

                      • UL94V-0 Body flammability rating
                      • IP40 Protection

                      Applications

                      Audio, Imaging, Video & Vision

                      Technical Specifications

                      Gender

                      Plug

                      Contact Termination

                      Solder

                      Connector Body Material

                      Plastic Body

                      Connector Mounting

                      Panel Mount

                      Contact Plating

                      Silver Plated Contacts

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.014