2. LED Lighting Components
                      3. LED Modules
                      4. Single Colour LED Modules
                      Print Page

                      LSP1-B-520

                      LED Module, Royal Blue, 460 nm, 3.42 V, Circular

                      LUMIDRIVES LSP1-B-520
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLUMIDRIVES
                      Manufacturer Part NoLSP1-B-520
                      Order Code1380684
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerLUMIDRIVES
                      Manufacturer Part NoLSP1-B-520
                      Order Code1380684
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      LED ColourRoyal Blue
                      Wavelength Typ460nm
                      Luminous Flux @ Test-
                      Supply Voltage3.42V
                      Power Module ConfigurationCircular
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Luminous Flux @ Max-
                      Power Rating1.2W
                      Forward Current @ Test350mA
                      LED Module TypeBoard + LED
                      MSL-
                      SVHCNo SVHC (15-Jun-2015)

                      Technical Specifications

                      Product Range

                      -

                      Wavelength Typ

                      460nm

                      Supply Voltage

                      3.42V

                      Operating Temperature Min

                      -

                      Luminous Flux @ Max

                      -

                      Forward Current @ Test

                      350mA

                      MSL

                      -

                      LED Colour

                      Royal Blue

                      Luminous Flux @ Test

                      -

                      Power Module Configuration

                      Circular

                      Operating Temperature Max

                      -

                      Power Rating

                      1.2W

                      LED Module Type

                      Board + LED

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:94059900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.006