Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      MAX1708EEE+

                      DC-DC Switching Boost (Step Up) Regulator, Adj., 700mV-5Vin, 3.3V-5V/2A out, 600 kHz, QSOP-16

                      ANALOG DEVICES MAX1708EEE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1708EEE+
                      Order Code2513940
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      5 Delivery in 1-2 Business Days(SG stock)
                      QuantityPrice
                      1+HK$68.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$68.50
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1708EEE+
                      Order Code2513940
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologyBoost (Step Up)
                      Input Voltage Min700mV
                      Input Voltage Max5V
                      Max Output Current2A
                      Output Current2A
                      IC Case / PackageQSOP
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min3.3V
                      Output Voltage Max5V
                      Switching Frequency Typ600kHz
                      Efficiency-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseQSOP
                      Automotive Qualification Standard-
                      Switching Frequency600kHz

                      Product Overview

                      The MAX1708EEE+ is a high frequency, high power, low noise, step-up DC to DC converter in 16 pin QSOP package. It delivers up to 10W at fixed (3.3V or 5V) or adjustable (2.5V to 5.5V) output by using an on-chip power MOSFET from 0.7V to 5V supply. Fixed frequency PWM operation ensures that switching noise spectrum is constrained to 600KHz fundamental and its harmonics allowing easy post filtering for noise reduction. Quiescent power consumption is less than 1mW to extend operating time in battery powered systems. Two control inputs (ONA, active-low ONB) allow simple push-on, push-off control through a single momentary pushbutton switch as well as conventional on/off logic control. The MAX1708 also has programmable soft start, current limit for design flexibility and optimum performance with batteries. It is used in routers, servers, workstations, card racks, local 2.5V to 3.3V or 5V conversion, local 3.3V to 5V conversion, 3.6V or 5V RF PAs in communications handsets.

                      • Input voltage range down to 0.7V
                      • Operating temperature range from -40°C to 85°C
                      • On-chip 5A power MOSFET
                      • 5V, 2A output from 3.3V input
                      • Low power consumption, 1mW quiescent power and 1μA current in shutdown mode
                      • Low noise, constant frequency operation (600KHz)
                      • Synchronized switching frequency (350KHz to 1000KHz)
                      • OUT supply current of 300μA at TA = -40°C to +85°C
                      • Maximum duty cycle of 95% at TA = -40°C to +85°C
                      • External clock synchronization capability allows for even tighter noise spectrum control

                      Applications

                      Power Management

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Topology

                      Boost (Step Up)

                      Input Voltage Max

                      5V

                      Output Current

                      2A

                      No. of Pins

                      16Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      5V

                      Efficiency

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      700mV

                      Max Output Current

                      2A

                      IC Case / Package

                      QSOP

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      3.3V

                      Switching Frequency Typ

                      600kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      QSOP

                      Switching Frequency

                      600kHz

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00009
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.