2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      MAX633AESA+

                      Boost (Step Up), Switching Regulator, Fixed, 2V to 16.5V In, 15V/50mA Out, 50kHz, NSOIC-8

                      ANALOG DEVICES MAX633AESA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX633AESA+
                      Order Code2909724
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$97.330
                      10+HK$66.180
                      25+HK$61.080
                      100+HK$56.640
                      300+HK$55.570
                      500+HK$54.500
                      1000+HK$54.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$97.33
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX633AESA+
                      Order Code2909724
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      No. of Outputs1Outputs
                      TopologyBoost (Step Up)
                      Input Voltage Min2V
                      Input Voltage Max16.5V
                      Output Current50mA
                      Max Output Current50mA
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Output Voltage Nom15V
                      Output Voltage - Nom15V
                      Output Voltage Min13.5V
                      Output Voltage Max16.5V
                      Switching Frequency Typ50kHz
                      Efficiency80%
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseNSOIC
                      Automotive Qualification Standard-
                      Switching Frequency50kHz

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Fixed

                      Topology

                      Boost (Step Up)

                      Input Voltage Max

                      16.5V

                      Max Output Current

                      50mA

                      No. of Pins

                      8Pins

                      Output Voltage Nom

                      15V

                      Output Voltage Min

                      13.5V

                      Switching Frequency Typ

                      50kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      NSOIC

                      Switching Frequency

                      50kHz

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      2V

                      Output Current

                      50mA

                      IC Case / Package

                      NSOIC

                      IC Mounting

                      Surface Mount

                      Output Voltage - Nom

                      15V

                      Output Voltage Max

                      16.5V

                      Efficiency

                      80%

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard
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
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000074