You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIC47050-1.2YML TR
Fixed LDO Voltage Regulator, 1V to 3.6V, 44mV Dropout, 1.2Vout, 500mAout, MLF-6
- Manufacturer:
- MICREL SEMICONDUCTOR MICREL SEMICONDUCTOR
- Manufacturer Part No:
- MIC47050-1.2YML TR
- Order Code:
- 1924737
- Product Range
- 1.2V 500mA LDO Voltage Regulators
- Technical Datasheet:
- MIC47050-1.2YML TR Datasheet
Product Range Selector (1.2V 500mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Very fast transient response
- Logic-level enable input
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Industrial, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1V
- :
- 3.6V
- :
- 1.2V
- :
- -
- :
- -
- :
- 500mA
- :
- 44mV
- :
- MLF
- :
- 6Pins
- :
- -40°C
- :
- 125°C
- :
- 1.2V 500mA LDO Voltage Regulators
- :
- -
- :
- -
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$7.61 | |
25+ | HK$6.32 | |
100+ | HK$5.73 |
Pricing is unavailable. Please contact customer services.