2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      MCP6SX2DM-PCTLTH

                      Demonstration Kit, Amplifier, On-Board Thermistor, Voltage Divider, SMD Test Points

                      MICROCHIP MCP6SX2DM-PCTLTH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP6SX2DM-PCTLTH
                      Order Code1112746
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP6SX2DM-PCTLTH
                      Order Code1112746
                      Technical Datasheet

                      Data Sheet

                      Board TypeDemonstration Board
                      IC / Module UsedMCP6S22, MCP6S92

                      Product Overview

                      The MCP6SX2DM-PCTLTH is a MCP6SX2 PGA thermistor PICtail demo board containing the MCP6S22 and MCP6S92 Programmable Gain Amplifiers (PGA). The PGA are based on a simple analog building blocks and the voltage is processed in the analog domain by MCP6SX2 (MCP6S22 or MCP6S92) PGA before conversion to the digital domain. The device provide multiplexing between two inputs; the other input can be any desired source. This opens the possibilities of temperature correcting another sensor, and of increasing the number of PIC microcontroller I/O pins available for other purposes. Two on board variable resistors allow user to experiment with different designs on the bench. DIP switches on the board select certain resistors to add together, thereby emulating the series resistor in the voltage divider and the thermistor's change in resistance over temperature.

                      • On board thermistor can select a high accuracy NTC thermistor and emulator for quick bench work
                      • Voltage divider linearizes thermistor response
                      • Series resistor has an emulator for quick prototyping of different designs
                      • PGA buffers the NTC Thermistor
                      • Increases linearity and temperature resolution
                      • PGA provides an additional input
                      • SMD test points

                      Applications

                      Sensing & Instrumentation, Test & Measurement, Medical, Industrial

                      Contents

                      MCP6SX2 PGA Thermistor PICtail Demo Board, CD, Stand-off, screw and an additional PGA (MCP6S92) provided in an anti-static bag

                      Notes

                      A complete solution is achieved by interfacing this board to the PICkit 1 Flash Starter Kit and the Signal Analysis PICtail Daughter Board.

                      Technical Specifications

                      Board Type

                      Demonstration Board

                      IC / Module Used

                      MCP6S22, MCP6S92

                      Technical Docs (2)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.11612