Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      PIC16F876-20/SP

                      8 Bit MCU, Flash, PIC16 Family PIC16F87x Series Microcontrollers, PIC16, 20 MHz, 14 KB, 28 Pins

                      MICROCHIP PIC16F876-20/SP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC16F876-20/SP
                      Order Code1523959
                      Product RangePIC16 Family PIC16F87x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC16F876-20/SP
                      Order Code1523959
                      Product RangePIC16 Family PIC16F87x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC16 Family PIC16F87x Series Microcontrollers
                      Device CorePIC16
                      Operating Frequency Max20MHz
                      Program Memory Size14KB
                      No. of Pins28Pins
                      IC Case / PackageNDIP
                      No. of I/O's22I/O's
                      InterfacesI2C, SPI, USART
                      RAM Memory Size368Byte
                      ADC Channels5Channels
                      ADC Resolution10Bit
                      Supply Voltage Min4V
                      Supply Voltage Max5.5V
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IC MountingThrough Hole
                      MCU FamilyPIC16
                      MCU SeriesPIC16F8xx
                      Qualification-

                      Alternatives for PIC16F876-20/SP

                      5 Products Found

                      Product Overview

                      The PIC16F876-20/SP is a 8-bit 20MHz CMOS Flash-based Microcontroller. The PIC16F876 features 256 bytes of EEPROM data memory, self programming, an ICD, 5 channels of 10-bit Analogue-to-digital (A/D) converter, 2 additional timers, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Universal Asynchronous Receiver Transmitter (USART). The STATUS register contains the arithmetic status of the ALU, the RESET status and the bank select bits for data memory.

                      • High performance RISC CPU
                      • Only 35 single word instructions to learn
                      • All single-cycle instructions except for program branches which are two cycles
                      • Interrupt capability (up to 14 sources)
                      • Eight level deep hardware stack
                      • Direct, indirect and relative addressing modes
                      • Power-on reset (POR)
                      • Power-up timer (PWRT) and oscillator start-up timer (OST)
                      • Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
                      • Programmable code protection
                      • Power saving sleep mode
                      • Low power, high speed CMOS flash/EEPROM technology
                      • Fully static design

                      Applications

                      Automotive, Industrial, Consumer Electronics

                      Technical Specifications

                      Product Range

                      PIC16 Family PIC16F87x Series Microcontrollers

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      28Pins

                      No. of I/O's

                      22I/O's

                      RAM Memory Size

                      368Byte

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      70°C

                      MCU Family

                      PIC16

                      Qualification

                      -

                      Device Core

                      PIC16

                      Program Memory Size

                      14KB

                      IC Case / Package

                      NDIP

                      Interfaces

                      I2C, SPI, USART

                      ADC Channels

                      5Channels

                      Supply Voltage Min

                      4V

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Through Hole

                      MCU Series

                      PIC16F8xx

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0002
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.