Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF722-I/SP
Order Code1670439
Technical Datasheet
Device CorePIC16
IC Case / PackageDIP
InterfacesI2C, SPI, USART
ADC Resolution8Bit
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F7xx
Qualification-
Technical Specifications
Device Core
PIC16
Interfaces
I2C, SPI, USART
IC Mounting
Through Hole
MCU Series
PIC16F7xx
IC Case / Package
DIP
ADC Resolution
8Bit
MCU Family
PIC16
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006669