Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers
                      Print Page

                      PIC32MX360F256L-80I/PT

                      32 Bit Microcontroller, General Performance, PIC32 Family PIC32MX Series Microcontrollers, PIC32

                      MICROCHIP PIC32MX360F256L-80I/PT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC32MX360F256L-80I/PT
                      Order Code1523323
                      Product RangePIC32 Family PIC32MX Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC32MX360F256L-80I/PT
                      Order Code1523323
                      Product RangePIC32 Family PIC32MX Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC32 Family PIC32MX Series Microcontrollers
                      Device CorePIC32
                      Data Bus Width32 bit
                      No. of Pins100Pins
                      IC Case / PackageTQFP
                      No. of I/O's85I/O's
                      InterfacesI2C, SPI, UART
                      ADC Channels16Channels
                      ADC Resolution10Bit
                      Supply Voltage Min2.3V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyPIC32
                      MCU SeriesPIC32MX
                      Qualification-

                      Product Overview

                      The PIC32MX360F256L-80I/PT is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 256kB of addressable program memory size, 12kB of Auxiliary flash, 32768bytes of data memory size, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 80MHz with wide operating voltage of 2.3 to 3.6V.

                      • 5 Stage pipeline
                      • 105DMIPS MIPS M4K Core
                      • 4-Channel DMA
                      • Five 16-bit timers
                      • One 32-bit timers
                      • 5x Capture/Compare/PWM (CCP)
                      • Instruction trace

                      Applications

                      Communications & Networking, Audio, Embedded Design & Development, Multimedia

                      Technical Specifications

                      Product Range

                      PIC32 Family PIC32MX Series Microcontrollers

                      Data Bus Width

                      32 bit

                      IC Case / Package

                      TQFP

                      Interfaces

                      I2C, SPI, UART

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      PIC32

                      Qualification

                      -

                      Device Core

                      PIC32

                      No. of Pins

                      100Pins

                      No. of I/O's

                      85I/O's

                      ADC Channels

                      16Channels

                      Supply Voltage Min

                      2.3V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      PIC32MX

                      Technical Docs (4)

                      One Page Summary EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:3A991.a.2
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.003856
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.