Print Page
Product Information
ManufacturerMMD
Manufacturer Part NoBF20BA1-18.432MHZ
Order Code1712061
Product RangeB Series
Technical Datasheet
Frequency Nom18.432MHz
Crystal CaseThrough Hole, 11.1mm x 4.7mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeB Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Alternatives for BF20BA1-18.432MHZ
1 Product Found
Technical Specifications
Frequency Nom
18.432MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
0°C
SVHC
No SVHC (16-Jul-2019)
Crystal Case
Through Hole, 11.1mm x 4.7mm
Load Capacitance
20pF
Product Range
B Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052