2. Audio Visual
                                                                                                    3. Antennas
                                                                                                    4. RF Antennas
                                                                                                    Print Page

                                                                                                    SMWG-414-3C3C3C2C-WHT-180

                                                                                                    Multiband Antenna, 4.4-6GHz, 5G/4G/Cellular/LTE/GPS/GSM/CDMA/AWS/UMTS/LTE/WiMAX, 5dBi

                                                                                                    MOBILE MARK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOBILE MARK SMWG-414-3C3C3C2C-WHT-180
                                                                                                    ManufacturerMOBILE MARK
                                                                                                    Manufacturer Part NoSMWG-414-3C3C3C2C-WHT-180
                                                                                                    Order Code4236654
                                                                                                    Product RangeSMW-414 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    5 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,553.460
                                                                                                    5+HK$1,450.620
                                                                                                    10+HK$1,388.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,553.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MOBILE MARK
                                                                                                    ManufacturerMOBILE MARK
                                                                                                    Manufacturer Part NoSMWG-414-3C3C3C2C-WHT-180
                                                                                                    Order Code4236654
                                                                                                    Product RangeSMW-414 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Antenna Type5G / 4G / Cellular / LTE / GPS / GSM / CDMA / AWS / UMTS / LTE / WiMAX
                                                                                                    Frequency Min4.4GHz
                                                                                                    Frequency Max6GHz
                                                                                                    Antenna MountingSMA Connector
                                                                                                    Gain5dBi
                                                                                                    VSWR2
                                                                                                    Input Power10W
                                                                                                    Input Impedance50ohm
                                                                                                    Antenna Polarisation-
                                                                                                    Product RangeSMW-414 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Antenna Type

                                                                                                    5G / 4G / Cellular / LTE / GPS / GSM / CDMA / AWS / UMTS / LTE / WiMAX

                                                                                                    Frequency Max

                                                                                                    6GHz

                                                                                                    Gain

                                                                                                    5dBi

                                                                                                    Input Power

                                                                                                    10W

                                                                                                    Antenna Polarisation

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Frequency Min

                                                                                                    4.4GHz

                                                                                                    Antenna Mounting

                                                                                                    SMA Connector

                                                                                                    VSWR

                                                                                                    2

                                                                                                    Input Impedance

                                                                                                    50ohm

                                                                                                    Product Range

                                                                                                    SMW-414 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85291069
                                                                                                    US ECCN:7A994
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.0003