2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Ring Crimp Terminals
                      Print Page

                      19044-0081

                      Ring Tongue Terminal, M10, 3/8", 18 AWG, Krimptite 19044

                      MOLEX 19044-0081
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No19044-0081
                      Order Code3222112
                      Product RangeKrimptite 19044
                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No19044-0081
                      Order Code3222112
                      Product RangeKrimptite 19044
                      Stud Size - MetricM10
                      Stud Size - Imperial3/8"
                      Wire Size AWG Max18AWG
                      Conductor Area CSA-
                      Product RangeKrimptite 19044
                      Insulator Colour-
                      Insulator MaterialUninsulated
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Stud Size - Metric

                      M10

                      Wire Size AWG Max

                      18AWG

                      Product Range

                      Krimptite 19044

                      Insulator Material

                      Uninsulated

                      Stud Size - Imperial

                      3/8"

                      Conductor Area CSA

                      -

                      Insulator Colour

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02268