Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No300159-0009
Order Code4705534
Product RangeMX-DaSH 300159 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$24.170 |
| 10+ | HK$22.030 |
| 25+ | HK$20.880 |
| 50+ | HK$20.390 |
| 100+ | HK$19.400 |
| 250+ | HK$17.020 |
| 450+ | HK$16.440 |
| 900+ | HK$14.140 |
| 2700+ | HK$13.730 |
Price for:Each
Minimum: 1
Multiple: 1
HK$24.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No300159-0009
Order Code4705534
Product RangeMX-DaSH 300159 Series
Technical Datasheet
Product RangeMX-DaSH 300159 Series
No. of Positions12Ways
Pitch Spacing3.5mm
For Use WithMolex MX150 33000 Series Pin, HFM RTK031 Plug, 2.8 Unsealed Blade Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX-DaSH 300159 Series
No. of Positions
12Ways
For Use With
Molex MX150 33000 Series Pin, HFM RTK031 Plug, 2.8 Unsealed Blade Terminals
Gender
Plug
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03933