2. Connectors
                      3. Pin Headers
                      Print Page

                      35362-0350

                      Pin Header, Signal, 2 mm, 1 Rows, 3 Contacts, Through Hole Straight, Sherlock 35362

                      MOLEX 35362-0350
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No35362-0350
                      Order Code2751324
                      Product RangeSherlock 35362
                      Also Known AsGTIN UPC EAN: 822348259175
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No35362-0350
                      Order Code2751324
                      Product RangeSherlock 35362
                      Also Known AsGTIN UPC EAN: 822348259175
                      Technical Datasheet

                      Data Sheet

                      Connector SystemsSignal
                      Contact Termination TypeThrough Hole Straight
                      Product RangeSherlock 35362
                      Connector ShroudShrouded
                      Contact MaterialBrass
                      Contact PlatingTin Plated Contacts
                      Connector TypePCB Header

                      Product Overview

                      • Wide-latch area
                      • Polarization ribs
                      • Compact size
                      • Economical design
                      • Uses Molex standard 50212 terminal
                      • Fully shrouded

                      Applications

                      Automotive, Consumer Electronics

                      Technical Specifications

                      Connector Systems

                      Signal

                      Product Range

                      Sherlock 35362

                      Contact Material

                      Brass

                      Connector Type

                      PCB Header

                      Contact Termination Type

                      Through Hole Straight

                      Connector Shroud

                      Shrouded

                      Contact Plating

                      Tin Plated Contacts

                      Technical Docs (5)

                      3D Product Image EN

                      Drawing EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      South Korea
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000261