Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43938-2104
Order Code8666393
Product RangeMini-Fit Sr. 43938
Also Known AsGTIN UPC EAN: 800753009820
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No43938-2104
Order Code8666393
Product RangeMini-Fit Sr. 43938
Also Known AsGTIN UPC EAN: 800753009820
Technical Datasheet
Product RangeMini-Fit Sr. 43938
No. of Positions12Ways
Pitch Spacing10mm
For Use WithMolex 42817 Series Pin Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
Mini-Fit Sr. Power Connectors are compact 10mm pitch suitable for wire to wire and wire to board applications. These high power connectors support up to a 50A current rating with superb electrical reliability.
- Polarized housing prevents connector mis-mating
- Fully isolated terminals
- Terminal provides four point of contact using two independent beams
- Terminal position assurance (TPA) retainer prevents terminal back-out
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Sr. 43938
No. of Positions
12Ways
For Use With
Molex 42817 Series Pin Contacts
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022