Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No5601548052
Order Code4840741
Product RangeCompactus CTX-J 560154 Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$71.000 |
| 10+ | HK$61.380 |
| 100+ | HK$55.050 |
| 250+ | HK$51.410 |
| 500+ | HK$46.340 |
| 1000+ | HK$44.800 |
Price for:Each
Minimum: 1
Multiple: 1
HK$71.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No5601548052
Order Code4840741
Product RangeCompactus CTX-J 560154 Series
Product RangeCompactus CTX-J 560154 Series
No. of Positions80Ways
For Use WithMolex Compactus CTX-J50 560121 & CTX-J100 560205 Series Female Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Compactus CTX-J 560154 Series
No. of Positions
80Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex Compactus CTX-J50 560121 & CTX-J100 560205 Series Female Terminals
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06361