Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
                                                                                                  2. Connectors
                                                                                                  3. Plug & Socket Connectors & Components
                                                                                                  4. Plug & Socket Connector Housings
                                                                                                  Print Page

                                                                                                  70107-0003.

                                                                                                  Connector Housing, Single Row, Version A, SL 70107, Plug, 4 Ways, 2.54 mm

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 70107-0003.
                                                                                                  MOLEX 70107-0003.
                                                                                                  MOLEX 70107-0003.
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No70107-0003.
                                                                                                  Order Code1462816
                                                                                                  Product RangeSL 70107
                                                                                                  Also Known AsGTIN UPC EAN: 800753560796
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No70107-0003.
                                                                                                  Order Code1462816
                                                                                                  Product RangeSL 70107
                                                                                                  Also Known AsGTIN UPC EAN: 800753560796
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeSL 70107
                                                                                                  GenderPlug(View Associated Connectors)
                                                                                                  No. of Positions4Ways
                                                                                                  Pitch Spacing2.54mm
                                                                                                  For Use WithMolex SL 70021 Series Pin Contacts
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Alternatives for 70107-0003.

                                                                                                  2 Products Found

                                                                                                  Product Overview

                                                                                                  The 70107-0003 is a 4-way 1-row version-A SL™ wire-to-wire male plug Crimp Housing made of polyester without mounting ears. It mates with 70066 SL™ crimp housing A, G and D, 70400 SL™ insulation displacement connector assembly, version G housing, 70430 SL™ single row receptacle, version G. The crimp housing is suitable for signal and wire-to-wire applications. This 42022 series crimp housing can be used with 70021 SL™ crimp terminal.

                                                                                                  • Black color
                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • Lock to mating part
                                                                                                  • Polarized to mating part

                                                                                                  Applications

                                                                                                  Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Medical, Communications & Networking, Medical, Test & Measurement

                                                                                                  Notes

                                                                                                  Version C and H will not mate to the 70107 housing series.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  SL 70107

                                                                                                  No. of Positions

                                                                                                  4Ways

                                                                                                  For Use With

                                                                                                  Molex SL 70021 Series Pin Contacts

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  Pitch Spacing

                                                                                                  2.54mm

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (5)

                                                                                                  Drawing EN

                                                                                                  3D Product Image EN

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  United States
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85366990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.000921
                                                                                                  Customer Service
                                                                                                  Sales +852 2268 9888
                                                                                                  Technical +852 2268 9878
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
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  Trade Account
                                                                                                  Privacy Statement
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                  e絡盟 is a trading name of eluomeng Limited.
                                                                                                  Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.