2. Connectors
                                                                                                    3. Mezzanine / Array Connectors
                                                                                                    Print Page

                                                                                                    714362164.

                                                                                                    Mezzanine Connector, 10 mm Height, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 714362164.
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No714362164.
                                                                                                    Order Code4771321
                                                                                                    Product RangePMC Mezzanine 71436
                                                                                                    Also Known As71436-2164, GTIN UPC EAN: 800753677814
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No714362164.
                                                                                                    Order Code4771321
                                                                                                    Product RangePMC Mezzanine 71436
                                                                                                    Also Known As71436-2164, GTIN UPC EAN: 800753677814
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector MountingSurface Mount
                                                                                                    Contact MaterialPhosphor Bronze
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Product RangePMC Mezzanine 71436

                                                                                                    Alternatives for 714362164.

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    • Multiple stack heights 8.00-15.00mm (.315-.591")
                                                                                                    • Leaf-style contact design
                                                                                                    • Low mating forces
                                                                                                    • Select 30u" gold plating on contact
                                                                                                    • LCP housing
                                                                                                    • Anti-flux intrusion feature

                                                                                                    Applications

                                                                                                    Communications & Networking, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Connector Mounting

                                                                                                    Surface Mount

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Contact Material

                                                                                                    Phosphor Bronze

                                                                                                    Product Range

                                                                                                    PMC Mezzanine 71436

                                                                                                    Technical Docs (4)

                                                                                                    Drawing EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85369010
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.01