2. Connectors
                                                                                                    3. PCB Receptacles
                                                                                                    Print Page

                                                                                                    87633-1002

                                                                                                    RECEPTACLE, 32WAY

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 87633-1002
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No87633-1002
                                                                                                    Order Code1508199
                                                                                                    Product RangeEXTreme PowerPlus 87633
                                                                                                    Also Known AsGTIN UPC EAN: 822348519644
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No87633-1002
                                                                                                    Order Code1508199
                                                                                                    Product RangeEXTreme PowerPlus 87633
                                                                                                    Also Known AsGTIN UPC EAN: 822348519644
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector SystemsBoard-to-Board
                                                                                                    Pitch Spacing6.35mm
                                                                                                    Connector MountingThrough Hole Mount
                                                                                                    Product RangeEXTreme PowerPlus 87633
                                                                                                    Contact MaterialCopper
                                                                                                    Contact PlatingGold Plated Contacts

                                                                                                    Technical Specifications

                                                                                                    Connector Systems

                                                                                                    Board-to-Board

                                                                                                    Connector Mounting

                                                                                                    Through Hole Mount

                                                                                                    Contact Material

                                                                                                    Copper

                                                                                                    Pitch Spacing

                                                                                                    6.35mm

                                                                                                    Product Range

                                                                                                    EXTreme PowerPlus 87633

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Technical Docs (4)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Singapore
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85369010
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.001