2. Connectors
                                                                                                    3. Plug & Socket Connectors & Components
                                                                                                    4. Plug & Socket Connector Housings
                                                                                                    Print Page

                                                                                                    9501031

                                                                                                    Connector Housing, SPOX 5195, Receptacle, 3 Ways, 3.96 mm, 5194 Crimp Terminal

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 9501031
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No9501031
                                                                                                    Order Code1512798
                                                                                                    Product RangeSPOX 5195
                                                                                                    Also Known As09-50-1031, GTIN UPC EAN: 800753640696
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No9501031
                                                                                                    Order Code1512798
                                                                                                    Product RangeSPOX 5195
                                                                                                    Also Known As09-50-1031, GTIN UPC EAN: 800753640696
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeSPOX 5195
                                                                                                    GenderReceptacle(View Associated Connectors)
                                                                                                    No. of Positions3Ways
                                                                                                    Pitch Spacing3.96mm
                                                                                                    For Use With5194 Crimp Terminal
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Alternatives for 9501031

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The SPOX 5195 series Wire-to-Board Connector for use with fax machines and set-top box. The name Spox comes from the shape of the terminal, which is like a spring box. This design style protects the mating interface area and prevents fish-hooking from wires during handling.

                                                                                                    Applications

                                                                                                    Automotive, Industrial, Medical, Communications & Networking, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    SPOX 5195

                                                                                                    No. of Positions

                                                                                                    3Ways

                                                                                                    For Use With

                                                                                                    5194 Crimp Terminal

                                                                                                    Gender

                                                                                                    Receptacle

                                                                                                    Pitch Spacing

                                                                                                    3.96mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (4)

                                                                                                    3D Product Image EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85369010
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.001