2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. FFC / FPC (Flat Flex) / Jumper Cables
                      Print Page

                      98266-0062 .

                      FFC / FPC Cable, Jumper, 6 Core, 0.5 mm, Opposite Sided Contacts, 6 ", 152 mm, White

                      MOLEX 98266-0062 .
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No98266-0062 .
                      Order Code1519837
                      Product RangePremo-Flex 98266 Series
                      Also Known AsGTIN UPC EAN: 756054766965
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No98266-0062 .
                      Order Code1519837
                      Product RangePremo-Flex 98266 Series
                      Also Known AsGTIN UPC EAN: 756054766965
                      Technical Datasheet

                      Data Sheet

                      Contact OrientationOpposite Sided Contacts
                      Jacket ColourWhite
                      Product RangePremo-Flex 98266 Series

                      Product Overview

                      Premo-Flex Cable Jumpers deliver durable and extra flexible PCB connection solutions. The standard and custom Premo-Flex cable jumpers (round flat cable, hot bar solder, LVDS and etched polyimide) are available in a variety of pitch, cable lengths and thickness. It offers an extensive range of custom and off-the-shelf options including assemblies with LVDS connectors. These options enable designers to maximize PCB space, reduce component costs and are reliable for board to board connections.

                      Applications

                      Automotive, Commercial Vehicle, Consumer Electronics, Aerospace, Defence, Military, Industrial

                      Technical Specifications

                      Contact Orientation

                      Opposite Sided Contacts

                      Product Range

                      Premo-Flex 98266 Series

                      Jacket Colour

                      White

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369010
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0003