2. Chemicals & Adhesives
                      3. Sealants
                      Print Page

                      RTV 167 3 OZ

                      Sealant, Silicone, Electronics, Tube, Grey, 3fl.oz (US)

                      MOMENTIVE PERFORMANCE MATERIALS RTV 167 3 OZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                      Manufacturer Part NoRTV 167 3 OZ
                      Order Code3227386
                      Product RangeRTV
                      Also Known AsRTV167-85ML
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                      Manufacturer Part NoRTV 167 3 OZ
                      Order Code3227386
                      Product RangeRTV
                      Also Known AsRTV167-85ML
                      Technical Datasheet

                      Data Sheet

                      Sealant TypeSilicone
                      Sealant ApplicationsElectronics
                      Dispensing MethodTube
                      Sealant ColourGrey
                      Volume3fl.oz (US)
                      Weight-
                      Product RangeRTV
                      SVHCTo Be Advised

                      Product Overview

                      RTV 167 3 OZ is a grey, 3fl.oz volume, high strength paste (adhesive sealant). This is one-component, ready-to-use electronic grade silicone sealant. It is cure to a tough, resilient silicone rubber on exposure to atmospheric moisture at room temperature.

                      • Non-corrosive to electronic metals, including copper and brass
                      • Low odour cure, releasing an alcohol vapor from the sealant surface during cure
                      • Excellent electrical insulation properties
                      • Excellent resistance to moisture, dust, dirt, UV, ozone and chemicals
                      • UL recognition
                      • Spreadable paste
                      • Sealant will bond to many clean surfaces without the aid of primers
                      • Adhesive sealant begins to cure on exposure to moisture in the air at room temperature

                      Notes

                      RTV167 sealant meets the physical requirements of MIL-A-46146.

                      Technical Specifications

                      Sealant Type

                      Silicone

                      Dispensing Method

                      Tube

                      Volume

                      3fl.oz (US)

                      Product Range

                      RTV

                      Sealant Applications

                      Electronics

                      Sealant Colour

                      Grey

                      Weight

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39100000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.15