2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      55-3550

                      8" Carbon Fiber Die-Cast Woofer with Rubber Surround - 75W RMS

                      MULTICOMP PRO 55-3550
                      MULTICOMP PRO 55-3550
                      MULTICOMP PRO 55-3550
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No55-3550
                      Order Code4337021
                      Product RangeMulticomp Pro Woofer
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      139 In Stock

                      Need more?

                      139 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$606.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$606.05
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No55-3550
                      Order Code4337021
                      Product RangeMulticomp Pro Woofer
                      Technical Datasheet

                      Data Sheet

                      Driver TypeWoofer
                      Impedance8ohm
                      External Diameter - Metric222mm
                      External Width - Metric-
                      Power Rating Nom75W
                      Resonant Frequency28.5Hz
                      Sound Pressure Level (SPL)92dB
                      Speaker ShapeRound
                      External Diameter - Imperial8.74"
                      External Width - Imperial-
                      Product Dimensions222mm
                      Frequency Response Min30Hz
                      Frequency Range0Hz to 5kHz
                      Frequency Response Max8kHz
                      Temperature Grade-
                      IP Rating-
                      Product RangeMulticomp Pro Woofer
                      Power Rating Max150W
                      External Length - Metric-
                      External Depth - Metric103mm
                      External Length - Imperial-
                      External Depth - Imperial4.055"
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Driver Type

                      Woofer

                      External Diameter - Metric

                      222mm

                      Power Rating Nom

                      75W

                      Sound Pressure Level (SPL)

                      92dB

                      External Diameter - Imperial

                      8.74"

                      Product Dimensions

                      222mm

                      Frequency Range

                      0Hz to 5kHz

                      Temperature Grade

                      -

                      Product Range

                      Multicomp Pro Woofer

                      External Length - Metric

                      -

                      External Length - Imperial

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Impedance

                      8ohm

                      External Width - Metric

                      -

                      Resonant Frequency

                      28.5Hz

                      Speaker Shape

                      Round

                      External Width - Imperial

                      -

                      Frequency Response Min

                      30Hz

                      Frequency Response Max

                      8kHz

                      IP Rating

                      -

                      Power Rating Max

                      150W

                      External Depth - Metric

                      103mm

                      External Depth - Imperial

                      4.055"

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:0
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):3.228725