Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoINSUL TWINAXIAL 'T' ADAPTOR F/F/F
Order Code779933
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoINSUL TWINAXIAL 'T' ADAPTOR F/F/F
Order Code779933
Product RangeTUK SGACK902S Keystone Coupler
Convert From Coax TypeTwinaxial
Convert From GenderJack
Convert To Coax TypeTwinaxial
Convert To GenderJack, Jack
Adapter Body Style-
Impedance95ohm
Connector TypeTriaxial
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Alternatives for INSUL TWINAXIAL 'T' ADAPTOR F/F/F
1 Product Found
Technical Specifications
Convert From Coax Type
Twinaxial
Convert To Coax Type
Twinaxial
Adapter Body Style
-
Connector Type
Triaxial
SVHC
No SVHC (07-Jul-2017)
Convert From Gender
Jack
Convert To Gender
Jack, Jack
Impedance
95ohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06