Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCKD2405PHS2.GN
Order Code1568414
Product RangeKD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM13CFM
Noise Rating29dBA
Power Rating1.3W
Rated Speed4700rpm
Power Connection Type2 Lead Wires
Current Rating54mA
IP Rating-
Air Flow - m3/min0.37m³/min
Product RangeKD
SVHCNo SVHC (14-Jun-2023)
Alternatives for MCKD2405PHS2.GN
1 Product Found
Product Overview
The MCKD2405PHS2.GN is a 24VDC Axial Flow Fan with sleeve bearing and wire leaded power connection. This KD-series axial flow fan has PBT plastic frame construction with middle speed.
- 4700RPM Speed rating
- 1.3W Rated power
- 0.17"-H₂O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Noise Rating
29dBA
Rated Speed
4700rpm
Current Rating
54mA
Air Flow - m3/min
0.37m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
13CFM
Power Rating
1.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KD
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045405