2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Clothing
                      Print Page

                      Z4-999-01-HAIRNET/BAG

                      Protective Clothing, Hairnet, One Size Fits All, Polypropylene

                      MULTICOMP Z4-999-01-HAIRNET/BAG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoZ4-999-01-HAIRNET/BAG
                      Order Code1493977
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoZ4-999-01-HAIRNET/BAG
                      Order Code1493977
                      Technical Datasheet

                      Data Sheet

                      Clothing StyleHairnet
                      Clothing Colour-
                      Clothing SizeOne Size Fits All
                      Clothing MaterialPolypropylene
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The Z4-999-01-HAIRNET/BAG is a Hairnet made from spin bonded non-woven/thermally sealed waffle pattern poly propylene (PP) evenly meshed throughout the material surface. The thread used is from man made synthetic material twilled together to prevent fraying, while the elastic band is made from natural latex with overwrapped.

                      • 20g ± 10% s Weight
                      • 0.12mm ± 10% Thickness
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Safety, Industrial

                      Notes

                      Each user should make his own test to determine the product's suitability for his own intended use and shall resume all risks and liability in connection therewith.

                      Technical Specifications

                      Clothing Style

                      Hairnet

                      Clothing Size

                      One Size Fits All

                      Product Range

                      -

                      Clothing Colour

                      -

                      Clothing Material

                      Polypropylene

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:65050090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001