Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No99C 309 5C 1.20MM
Order Code1115466
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1.2mm
External Diameter - Imperial0.047"
Melting Temperature227°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
Alternatives for 99C 309 5C 1.20MM
1 Product Found
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.047"
Weight - Metric
500g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
1.2mm
Melting Temperature
227°C
Weight - Imperial
1.102lb
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.522