2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Solder Paste
                                                                                                  Print Page

                                                                                                  MP 100 SN62AGS90 AK 500G

                                                                                                  No Clean Pin Testable Solder Paste, Tub, 179 °C, 500g

                                                                                                  MULTICORE / LOCTITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICORE / LOCTITE MP 100 SN62AGS90 AK 500G
                                                                                                  ManufacturerMULTICORE / LOCTITE
                                                                                                  Manufacturer Part NoMP 100 SN62AGS90 AK 500G
                                                                                                  Order Code2469715
                                                                                                  Also Known AsMP 100 SN62AGS90 AK
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  MULTICORE / LOCTITE
                                                                                                  ManufacturerMULTICORE / LOCTITE
                                                                                                  Manufacturer Part NoMP 100 SN62AGS90 AK 500G
                                                                                                  Order Code2469715
                                                                                                  Also Known AsMP 100 SN62AGS90 AK
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flux TypeNo Clean
                                                                                                  Solder Alloy62 Sn
                                                                                                  Melting Temperature179°C
                                                                                                  Weight - Metric500g
                                                                                                  Weight - Imperial1.102lb
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The MP 100 SN62AGS90 AK is a standard alloy AGS type-3 Pin Testable Solder Paste. Multicore® MP100 medium has been formulated as a pale, soft residue product for printing and reflow in air, where process yield is critical. Effective over a wide range of printer cycle times and squeegee speeds. Excellent printer open time and between-print abandon time. Soft, non-sticky post reflow residues for reduced maintenance in-circuit electrical testing. Excellent spread on a wide range of solderable surfaces. Effective over a wide range of reflow profiles in air or nitrogen.

                                                                                                  • Highly suitable for enclosed squeegee systems
                                                                                                  • Version suitable for ultra-fine pitch and 0201 chips
                                                                                                  • Long component tack time
                                                                                                  • Resists solder balling
                                                                                                  • Low colour post reflow residues for easy visual inspection
                                                                                                  • High speed printing
                                                                                                  • No clean

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Flux Type

                                                                                                  No Clean

                                                                                                  Melting Temperature

                                                                                                  179°C

                                                                                                  Weight - Imperial

                                                                                                  1.102lb

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Solder Alloy

                                                                                                  62 Sn

                                                                                                  Weight - Metric

                                                                                                  500g

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Safety Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Hungary
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.5
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  e絡盟 is a trading name of eluomeng Limited.
                                                                                                  Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.