Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRM155R71E222KA01D
Order Code4327614
Product RangeGRM Series
Technical Datasheet
50,000 In Stock
Need more?
50000 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10000+ | HK$0.033 |
50000+ | HK$0.032 |
100000+ | HK$0.031 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
HK$330.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM155R71E222KA01D
Order Code4327614
Product RangeGRM Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
GRM155R71E222KA01D is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad range of applications including consumer electronics, industrial equipment, non-implant medical devices, and automotive infotainment systems.
- Capacitance is 2200pF with ±10% tolerance
- 0402 [1005 metric] case size
- X7R dielectric
- Operating temperature range from -55°C to 125°C
- Voltage(DC) is 25V
- Provides excellent insulation resistance ensuring reliability and longevity of electronic circuits
- Robust mechanical and electrical properties
- Meets international standards (such as JIS C 5101, IEC60384) and specifications
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for GRM155R71E222KA01D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016