Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLFL21847MTC1A006
Order Code1294709
Technical Datasheet
Filter TypeLow Pass
Pass Band Frequency810MHz ~ 885MHz
RF Filter Applications-
Filter Case Style0805 [2012 Metric]
Technical Specifications
Filter Type
Low Pass
RF Filter Applications
-
Pass Band Frequency
810MHz ~ 885MHz
Filter Case Style
0805 [2012 Metric]
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01