Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPTGL12AR150H8B72B0
Order Code1515939
Technical Datasheet
Thermistor MountingThrough Hole
Product Range-
ApplicationsHigh Wattage Power Supply
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max210mA
Trip Current460mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter12.5mm
Qualification-
Technical Specifications
Thermistor Mounting
Through Hole
Applications
High Wattage Power Supply
Resistance Tolerance (25°C)
± 25%
Trip Current
460mA
Switching Temperature Max
-
Qualification
-
Product Range
-
Thermistor Type
PTC
Holding Current Max
210mA
Switching Temperature Min
-
PTC Thermistor Diameter
12.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175