2. Connectors
                      3. Power Entry Connectors
                      4. High Power Connectors
                      Print Page

                      NAC3FXXB-W-S

                      High Power Connector, powerCON XX Series, Plug, 250 VAC, 16 A, Cable Mount, Screw

                      NEUTRIK NAC3FXXB-W-S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEUTRIK
                      Manufacturer Part NoNAC3FXXB-W-S
                      Order Code4171379
                      Product RangepowerCON XX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      384 In Stock

                      250 more incoming. You can reserve stock now

                      384 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$80.780
                      10+HK$77.150
                      50+HK$74.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$80.78
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEUTRIK
                      Manufacturer Part NoNAC3FXXB-W-S
                      Order Code4171379
                      Product RangepowerCON XX Series
                      Technical Datasheet

                      Data Sheet

                      Product RangepowerCON XX Series
                      GenderPlug(View Associated Connectors)
                      Voltage Rating250VAC
                      Current Rating16A
                      Connector MountingCable Mount
                      Contact Termination TypeScrew
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The NAC3FXXB-W-S from Neutrik is a 3 Pole PowerCon Power Out locking socket with screw terminals.

                      • Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
                      • Easy and reliable twist lock system
                      • Ergonomic design with slip-proof two-component molded housing
                      • Improved kink protection by two-component bushing

                      Technical Specifications

                      Product Range

                      powerCON XX Series

                      Voltage Rating

                      250VAC

                      Connector Mounting

                      Cable Mount

                      SVHC

                      No SVHC (21-Jan-2025)

                      Gender

                      Plug

                      Current Rating

                      16A

                      Contact Termination Type

                      Screw

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366910
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.095254