2. Connectors
                      3. Power Entry Connectors
                      4. High Power Connectors
                      Print Page

                      NAC3MX-W

                      High Power Connector, PowerCON TRUE1, Plug, 250 VAC, 16 A, Cable Mount, Screw

                      NEUTRIK NAC3MX-W
                      NEUTRIK NAC3MX-W
                      NEUTRIK NAC3MX-W
                      NEUTRIK NAC3MX-W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEUTRIK
                      Manufacturer Part NoNAC3MX-W
                      Order Code2393367
                      Also Known AsGTIN UPC EAN: 7613187008245
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNEUTRIK
                      Manufacturer Part NoNAC3MX-W
                      Order Code2393367
                      Also Known AsGTIN UPC EAN: 7613187008245
                      Technical Datasheet

                      Data Sheet

                      Alternatives for NAC3MX-W

                      1 Product Found

                      Product Overview

                      The NAC3MX-W is a 2 + PE locking male Cable Connector with screw contact termination, polyamide (PA 6 30% GR) shell, 2µm Ag-plated CuNi1Si0.2 contact, polyamide (PA 6.6 30% GR) inserts, ZuAl4Cu1 locking element and polyacetal (POM) strain relief, 12AWG wire. The powerCON TRUE1 is a locking waterproof 16A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. The powerCON TRUE1 is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.

                      • ≤3mΩ Contact resistance
                      • <gt/>0.1GΩ Insulation resistance after damp heat test (IEC 68-2-30)
                      • IP65 Protection class
                      • <gt/>5000 Mating cycles lifetime
                      • Easy and reliable locking system
                      • Extremely robust and reliable
                      • Unique Neutrik cable retention
                      • ENEC Certified according to IEC 60320

                      Applications

                      Power Management

                      Technical Docs (3)

                      Drawing EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Liechtenstein
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.033