2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Test Equipment Cable Assemblies
                      Print Page

                      182805-500

                      Test Cable Assembly, Fibre-Optic Cable, GPIB T7 Cable, 500 m

                      NI / EMERSON 182805-500
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No182805-500
                      Order Code3619938
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$35,387.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$35,387.80
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No182805-500
                      Order Code3619938
                      Technical Datasheet

                      Data Sheet

                      Product Overview

                      The GPIB T7 Cable, sometimes referred to as GPIB Cable, connects your system to high-speed GPIB-140A extender devices. You can use the GPIB T7 Cable with a GPIB extender to increase the cable length of your system up to 1 km without comprising the integrity of your GPIB system or requiring any application modifications. The GPIB T7 Cable is offered in different lengths.

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85447000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):9.04