2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Test Equipment Cable Assemblies
                      Print Page

                      188143-01

                      Test Cable Assembly, LVDS Cable, SHC68-C68-D3, Male VHDCI to Male VHDCI, Shielded, 1 m

                      NI / EMERSON 188143-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No188143-01
                      Order Code3619994
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$7,308.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$7,308.35
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No188143-01
                      Order Code3619994
                      Technical Datasheet

                      Data Sheet

                      Product Overview

                      The SHC68-C68-D3 LVDS Cable connects the VHDCI connector on the NI 6585 LVDS Adapter Module for FlexRIO. This cable also connects the digital data and control (DDC) connector of some PXI Waveform Generators with other NI accessories such as the SMA-2165 Terminal Block to break out cable signals for direct access. It is a double-shielded, 100 ohm cable.

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.25