2. Test & Measurement
                      3. Modular Test Systems
                      4. Controller Accessories
                      Print Page

                      782385-02

                      Terminal Block, TB-2640B, 2532B, 4 X 128 Matrix w/100 Ohm

                      NI / EMERSON 782385-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782385-02
                      Order Code3622211
                      Product RangeTB-2640B
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$6,170.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$6,170.04
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782385-02
                      Order Code3622211
                      Product RangeTB-2640B
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeTerminal Block
                      For Use WithNI 2532B, 4 X 128 Matrix w/100 Ohm
                      Product RangeTB-2640B
                      SVHCTo Be Advised

                      Product Overview

                      782385-02 is a TB-2640B terminal block used to configure the NI PXI/PXIe-2532B as a 1-wire 4 x 128 matrix. This terminal block has ribbon cable headers to connect signals to the switch. This terminal block provides optional isolation resistors to protect the reed relays from capacitive loads. This terminal block is a shielded accessory. The NI TB-2640B terminal block is designed for use with the NI 2532B and is not compatible with the NI PXI/PXIe-2532.

                      • Screw terminal

                      Technical Specifications

                      Accessory Type

                      Terminal Block

                      Product Range

                      TB-2640B

                      For Use With

                      NI 2532B, 4 X 128 Matrix w/100 Ohm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.51